text.skipToContent text.skipToNavigation

Manufacturer Part #

1-215083-6

16 Position 28 AWG Tin Plated IDC Rectangular Plug Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2225
Product Specification Section
TE Connectivity 1-215083-6 - Technical Attributes
Attributes Table
Type: Plug
Style/Orientation: Free Hanging Header/Plug
No of Positions: 16
No of Rows: 2
Pitch: 2.54 mm
Termination: IDC
Voltage Rating: 100V
Current Rating: 1.5A
Contact Material: Phosphor Bronze
Contact Plating: Tin
Mating Type: Polarization
Gender: Male
Color: Red
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
50,000
Germany (Online Only):
50,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$1,612.50
USD
Quantity
Web Price
2,500+
$0.645
Product Variant Information section