text.skipToContent text.skipToNavigation

Manufacturer Part #

109257016001003

9257 Series 16 Position 1.25mm Dual Row Wire to Board Reduced Size I/O Connector

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Free Hanging Plug
No of Positions: 16
Pitch: 1.25 mm
Termination: Push Pull
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,130.00
USD
Quantity
Web Price
50
$2.66
150
$2.26
250
$2.23
500
$2.18
1,000+
$2.13
Product Variant Information section