text.skipToContent text.skipToNavigation

Manufacturer Part #

3-640441-2

MTA-100 2 Position 2.54 mm Pitch Single Row 24 AWG Closed End IDC Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2136
Product Specification Section
TE Connectivity 3-640441-2 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Free Hanging In-line
No of Positions: 2
No of Rows: 1
Pitch: 2.54mm
Termination: IDC
Voltage Rating: 250V
Current Rating: 5A
Contact Plating: Tin
Gender: Male
Color: White
Mounting Method: Panel Mount
$Features & Applications

The MTA 100 series from TE Connectivity provides both wire-to- board and wire-to-wire connections based on Insulation Displacement Contact (IDC) technology.

APPLICATIONS
• Household appliances
• Industrial machinery and controls
• Personal healthcare devices

FEATURES
• Audible latch for connection feedback on posted housings
• Wire feed-through for daisy-chaining
• Tin or gold plating
• Terminates 28 to 22 AWG wire
• UL recognized
• 5A current rating
• 250V AC voltage rating
• Operating-temperature range: -55°C to 105°C

Pricing Section
Global Stock:
11,389
USA:
11,389
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.08
USD
Quantity
Web Price
1
$0.0775
750
$0.0745
2,500
$0.0713
7,500
$0.0685
25,000+
$0.063