text.skipToContent text.skipToNavigation

Manufacturer Part #

B3P-SHF-1AA-BK(LF)(SN)

3 Position Single Row 2.5 mm Pitch Solder Through Hole Header Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2043
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Cable
Style/Orientation: Straight Header/Plug
No of Positions: 3
Pitch: 2.5 mm
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
127
USA:
127
393
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
127
Multiple Of:
1000
Total
$19.05
USD
Quantity
Web Price
1,000
$0.15
3,000
$0.125
4,000
$0.124
10,000
$0.121
15,000+
$0.12
Product Variant Information section