text.skipToContent text.skipToNavigation

Manufacturer Part #

41274-1

FASTON 250 REC 18-14 AWG TPBR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 41274-1 - Technical Attributes
Attributes Table
Gender: Female
Material: Brass / Tin Plate
Length: 0.755in
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
12000
Multiple Of:
12000
Total
$1,066.80
USD
Quantity
Web Price
12,000
$0.0889
24,000+
$0.0852
Product Variant Information section