text.skipToContent text.skipToNavigation

Manufacturer Part #

175196-2

Dynamic Series 16-20 AWG Socket Crimp Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 175196-2 - Technical Attributes
Attributes Table
No of Positions: 1
Style/Orientation: Receptacle
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
12000
Multiple Of:
12000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,256.00
USD
Quantity
Unit Price
12,000+
$0.188
Product Variant Information section