text.skipToContent text.skipToNavigation

Manufacturer Part #

319-10-105-00-001000

319 Series 2.54 mm Pitch 5 Position Vertical Through Hole Spring Connector

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 1732
Product Specification Section
Technical Attributes
Attributes Table
Type: Spring
No of Positions: 5
Pitch: 2.54 mm
Termination: Through Hole
Voltage Rating: 150V
Material: PCT / Polyester
No of Rows: 1
Color: Black
Insulation Resistance: 10000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
45
Germany (Online Only):
45
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
4
Multiple Of:
41
Total
$36.72
USD
Quantity
Web Price
41+
$9.18
Product Variant Information section