text.skipToContent text.skipToNavigation

Manufacturer Part #

801-43-003-10-001000

3 Position Single Row 2.54 mm Pitch Through Hole Female Socket Connector

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$471.00
USD
Quantity
Web Price
1
$11.21
5
$10.44
25
$9.71
50
$9.42
150+
$8.97
Product Variant Information section