
Manufacturer Part #
AWP 16-7240-T
16 Position Dual Row 2.54 mm Pitch Free Hanging Female Socket Connector IDC
Product Specification Section
ASSMANN WSW Components AWP 16-7240-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ASSMANN WSW Components AWP 16-7240-T - Technical Attributes
Attributes Table
Type: | Receptacle |
No of Positions: | 16 |
Pitch: | 2.54 mm |
Style/Orientation: | Free Hanging Socket/Receptacle |
Termination: | IDC |
Operating Temp Range: | -40°C to +105°C |
Current Rating: | 3A |
Contact Material: | Brass |
Contact Plating: | Gold |
Material: | Polybutylene Terephthalate |
No of Rows: | 2 |
Gender: | Female |
Color: | Grey |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
120
$0.345
480
$0.33
1,200
$0.32
3,000
$0.315
4,800+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
120 per Tray
Mounting Method:
Wire Mount