text.skipToContent text.skipToNavigation

Manufacturer Part #

AXG3A1012A

RF35 Series 10 Positions 0.35mm Pitch Dual Row SMT Receptacle Connector

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
Panasonic AXG3A1012A - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 2
Pitch: 0.35 mm
Contact Plating: Gold
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$670.00
USD
Quantity
Web Price
500
$1.34
1,000
$1.32
1,500
$1.30
2,000+
$1.29
Product Variant Information section