text.skipToContent text.skipToNavigation

Manufacturer Part #

FX31-2S-9.5SV

2 Position 800V 25 A 9.5 mm Pitch Receptacle Female Blade Sockets Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Hirose Electric FX31-2S-9.5SV - Technical Attributes
Attributes Table
Type: Housing
No of Positions: 2
Pitch: 9.5 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -40°C to +125°C
Voltage Rating: 800V
Current Rating: 25A
Contact Material: Copper Alloy
Material: Polyamide / Nylon
No of Rows: 1
Gender: Female
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$645.00
USD
Quantity
Unit Price
250
$2.58
500
$2.55
750+
$2.53
Product Variant Information section