text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ-006A-SMT-TR

18 VDC 4 A Unshielded Surface Mount 2 Conductors 3 Contacts Male Power Jack

ECAD Model:
Mfr. Name: CUI Devices
Standard Pkg:
Date Code: 2349
Product Specification Section
CUI Devices PJ-006A-SMT-TR - Technical Attributes
Attributes Table
Type: Receptacle
Gender: Male
No of Positions: 2
Rated Voltage: 18V
Rated Current: 4A
Style/Orientation: Vertical
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Material: LCP
Termination: Solder
Color: Black
Operating Temp Range: -20°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
Germany (Online Only):
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$127.50
USD
Quantity
Web Price
250
$0.51
750
$0.49
1,000
$0.485
2,500
$0.47
3,750+
$0.455