text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

PJ-014DH-SMT-TR

24 VDC 5 A Right Angle Surface Mount 2 Conductors 3 Contacts Male Power Jack

ECAD Model:
Mfr. Name: CUI Devices
Standard Pkg:
Date Code: 2202
Product Specification Section
CUI Devices PJ-014DH-SMT-TR - Technical Attributes
Attributes Table
Type: Male
Gender: Male
No of Positions: 2
Rated Voltage: 24V
Rated Current: 5A
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Material: Polyamide
Termination: Solder
Color: Black
Operating Temp Range: -25°C to +85°C
Mounting Method: Surface Mount
$Features & Applications

The PJ-014DH-SMT-TR is a 1.3 mm and 24 V High current low profile DC Power Jack with horizontal orientation, operating temperature ranges between -25°C to +85°C.

Specifications:

  • Connector Type : Jack
  • Center Pin Diameter : 1.3 mm
  • Current Rating (A) : 5 A
  • Mounting Style : Surface Mount
  • Number of Conductors : 2
  • Orientation : Horizontal
  • Voltage Rating (Vdc) : 24 V
  • Shielding : No
  • Internal Switch(es) : 1
  • Outer Hole Diameter : 3.9 mm
Pricing Section
Global Stock:
1,600
Germany (Online Only):
1,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$448.00
USD
Quantity
Web Price
800
$0.56
1,600
$0.545
2,400
$0.54
3,200
$0.535
4,000+
$0.515