text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

PJ-036AH-SMT-TR

24 VDC 5 A Right Angle Surface Mount 2 Conductors 3 Contacts Male Power Jack

ECAD Model:
Mfr. Name: CUI Devices
Standard Pkg:
Date Code: 2218
Product Specification Section
CUI Devices PJ-036AH-SMT-TR - Technical Attributes
Attributes Table
Type: Pin Headers
Gender: Male
No of Positions: 2
Rated Voltage: 24V
Rated Current: 5A
Style/Orientation: Right Angle Header/Plug
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Material: Polyamide
Termination: Solder
Color: Black
Operating Temp Range: -25°C to +85°C
Mounting Method: Through Hole
$Features & Applications

The PJ-036AH-SMT-TR is a 2 mm and 24 V High current DC Power Jack with horizontal orientation, operating temperature ranges between -25°C to +85°C.

Specifications:

  • Connector Type : Jack
  • Center Pin Diameter : 2 mm
  • Current Rating (A) : 2.5 A
  • Mounting Style : Surface Mount
  • Number of Conductors : 2
  • Orientation : Horizontal
  • Voltage Rating (Vdc) : 24 V
  • Shielding : No
  • Internal Switch(es) : 1
  • Outer Hole Diameter : 6.3 mm
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$157.00
USD
Quantity
Web Price
200
$0.785
600
$0.755
800
$0.75
2,000
$0.725
3,000+
$0.70