text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ-045H

1.65 x 4.5 mm, 5.0A, Horizontal, Through Hole, Shielded, Dc Power Jack Connector

ECAD Model:
Mfr. Name: CUI Devices
Standard Pkg:
Date Code:
Product Specification Section
CUI Devices PJ-045H - Technical Attributes
Attributes Table
Type: Receptacle
Gender: Male
No of Positions: 2
Rated Voltage: 24V
Rated Current: 5A
Style/Orientation: Horizontal
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Material: Polybutylene Terephthalate
Termination: Solder
Color: Black
Operating Temp Range: -25°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$450.00
USD
Quantity
Web Price
1
$0.50
75
$0.485
250
$0.465
750
$0.45
2,500+
$0.415