text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ1-021-SMT-TR

1.65 x 5.15 mm 5 A 24 VDC Horizontal Surface Mount DC Power Jack Connector

ECAD Model:
Mfr. Name: CUI Devices
Standard Pkg:
Date Code:
Product Specification Section
CUI Devices PJ1-021-SMT-TR - Technical Attributes
Attributes Table
Type: Jack
Gender: Male
Rated Voltage: 24V
Rated Current: 5A
Style/Orientation: Right Angle Header/Plug
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Material: Brass
Termination: Surface Mount
Color: Black
Operating Temp Range: -25°C to +85°C
Insertion Depth: 8.1mm
Outer Diameter: 5.15mm
Inner Diameter: 1.65mm
Dimension: 12.5 x 9 x 6 mm
Features & Applications

The PJ1-021-SMT-TR is a 1.65 mm and 24 V Right Angle DC Power Jack with horizontal orientation.

Its operating temperature ranges between -25°C to +85°C.

Specifications:

  • Connector Type : Jack
  • Center Pin Diameter : 1.65 mm
  • Current Rating (A) : 5 A
  • Mounting Style : Surface Mount
  • Number of Conductors : 2
  • Orientation : Horizontal
  • Voltage Rating (Vdc) : 24 V
  • Shielding : No
  • Internal Switch(es) : 1
  • Outer Hole Diameter : 5.15 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$495.00
USD
Quantity
Web Price
500
$0.505
1,000
$0.495
1,500
$0.485
2,000
$0.48
2,500+
$0.465