text.skipToContent text.skipToNavigation

Manufacturer Part #

PP3-002D

Power Barrel Plug 1.35mm ID (0.053") 3.50mm OD (0.138") Free Hanging Connector

ECAD Model:
Mfr. Name: CUI Devices
Standard Pkg:
Date Code:
Product Specification Section
CUI Devices PP3-002D - Technical Attributes
Attributes Table
Type: Plug
Gender: Female
No of Positions: 2
Rated Voltage: 24V
Rated Current: 5A
Style/Orientation: Free Hanging Header/Plug
Insulation Resistance: 100MΩ
Contact Resistance: 30mΩ
Material: Thermoplastic
Termination: Solder
Color: Black
Operating Temp Range: 0°C to 40°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$0.83
USD
Quantity
Web Price
1
$0.83
50
$0.795
150
$0.765
500
$0.735
1,500+
$0.68