text.skipToContent text.skipToNavigation

Manufacturer Part #

1-178141-2

DYNAMIC CONN 6P V HDR ASSY

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
TE Connectivity 1-178141-2 - Technical Attributes
Attributes Table
Connector Type: Header
No of Positions: 6
No of Rows: 2
Gender: Male
Type: Board to Board
Pitch: 3.81 mm
Style/Orientation: Tab Header
Termination: Solder
Material: Copper
Color: Black
Fastening Type: Detent Lock
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,440
Germany (Online Only):
6,440
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1610
Multiple Of:
1610
Total
$2,865.80
USD
Quantity
Web Price
23+
$1.78
Product Variant Information section