text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1969567-8

HOUSING, PLUG, GWT, DUAL ROW, EP2.5

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2208
Product Specification Section
TE Connectivity 1-1969567-8 - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 8
No of Rows: 2
Gender: Female
Pitch: 2.50
Style/Orientation: Straight
Termination: Crimp
Material: Nylon
Color: Natural
Fastening Type: Latch Lock
Pricing Section
Global Stock:
15,600
Germany (Online Only):
15,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
5200
Multiple Of:
5200
Total
$105.56
USD
Quantity
Web Price
1,300
$0.0203
15,600
$0.0195
26,000
$0.0192
52,000
$0.0187
104,000+
$0.018
Product Variant Information section