text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1969595-0

HSG,REC,FREE-HANGING,GWT,DUALROW,EP2.5

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2207
Product Specification Section
TE Connectivity 1-1969595-0 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 10
No of Rows: 2
Gender: Female
Pitch: 2.50
Style/Orientation: Straight
Termination: Crimp
Material: Nylon
Color: Natural
Fastening Type: Latch Holder
Mounting Method: Panel Mount
Pricing Section
Global Stock:
16,000
Germany (Online Only):
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$388.80
USD
Quantity
Web Price
1,000
$0.0972
8,000
$0.0947
12,000
$0.0932
16,000
$0.0922
20,000+
$0.089
Product Variant Information section