text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2132415-0

EP2.5 Shrouded HDR ASSY 10P VERT w/oboss

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2207
Product Specification Section
TE Connectivity 1-2132415-0 - Technical Attributes
Attributes Table
Connector Type: Header
No of Positions: 10
No of Rows: 1
Gender: Male
Pitch: 2.50
Termination: Solder
Material: Nylon
Color: Natural
Fastening Type: Friction Lock
Mounting Method: Through Hole
Pricing Section
Global Stock:
18,000
Germany (Online Only):
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
500
Multiple Of:
500
Total
$122.50
USD
Quantity
Web Price
500
$0.245
1,500
$0.235
2,000
$0.235
5,000
$0.23
7,500+
$0.22
Product Variant Information section