
Manufacturer Part #
1-215570-0
10 Position IDC 28 AWG Through Hole Ribbon Cable DIP Header Connector
Product Specification Section
TE Connectivity 1-215570-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-215570-0 - Technical Attributes
Attributes Table
Connector Type: | Ribbon |
No of Positions: | 10 |
No of Rows: | 2 |
Contact Termination: | IDC Terminal |
Gender: | Male |
Type: | Header |
Pitch: | 2.54 mm |
Style/Orientation: | Straight |
Termination: | Solder |
Color: | Red |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
25,000
Germany (Online Only):
25,000
On Order:
0
Quantity
Web Price
2,500+
$0.45
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Through Hole