text.skipToContent text.skipToNavigation

Manufacturer Part #

2-2350655-2

2 Position 600 VDC 6.35 mm Pitch Black Wire-to-Wire Universal MATE-N-LOK TPA

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2038
Product Specification Section
Technical Attributes
Attributes Table
Connector Type: Header
No of Positions: 2
Contact Termination: Wire to Wire
Pitch: 6.35
Termination: Wire Wrap
Color: Black
Pricing Section
Stock:
22,000
Minimum Order:
22,000
Multiple Of:
22,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,447.60
USD
Quantity
Web Price
22,000+
$0.0658
Product Variant Information section