
Manufacturer Part #
2-2350655-4
4 Position 600 VDC 6.35 mm Pitch Black Wire-to-Wire Universal MATE-N-LOK TPA
| |||||||||||
Mfr. Name: | TE Connectivity | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20800 per Box | ||||||||||
Date Code: | 2040 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Connector Type: | Header |
No of Positions: | 4 |
Contact Termination: | Wire to Wire |
Pitch: | 6.35 |
Termination: | Wire Wrap |
Color: | Black |
Pricing Section
Stock:
20,800
Minimum Order:
20,800
Multiple Of:
20,800
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
20,800+
$0.0748
Product Variant Information section
Available Packaging
Package Qty:
20800 per Box