text.skipToContent text.skipToNavigation

Manufacturer Part #

3-643819-3

03P MTA156 CONN ASSY 22AWG RED

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 3-643819-3 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 3
No of Rows: 1
Contact Termination: IDC Terminal
Gender: Female
Type: Wire to Board
Pitch: 3.96 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Material: Nylon
Color: Red
Fastening Type: Locking Ramp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$374.00
USD
Quantity
Web Price
2,000
$0.187
4,000
$0.183
6,000
$0.181
8,000
$0.179
10,000+
$0.174