text.skipToContent text.skipToNavigation

Manufacturer Part #

4-176891-2

Connector Header Surface Mount 12 position 0.049" (1.25mm)

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2121
Product Specification Section
TE Connectivity 4-176891-2 - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 1.25 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -30°C to +105°C
Voltage Rating: 50V
Current Rating: 0.5A
Contact Plating: Tin
Material: Polyphenylene Sulfide
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 500MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$990.00
USD
Quantity
Web Price
1,000
$0.99
2,000+
$0.95
Product Variant Information section