text.skipToContent text.skipToNavigation

Manufacturer Part #

640251-2

02P SL156 HSG W/O RAMP NATL

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2303
Product Specification Section
TE Connectivity 640251-2 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 2
No of Rows: 1
Contact Termination: Crimp Terminal
Gender: Female
Type: Receptacle
Pitch: 3.96 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Material: Nylon
Color: Natural
Mounting Method: Wire Mount
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
25000
Multiple Of:
25000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,417.50
USD
Quantity
Web Price
25,000+
$0.0567
Product Variant Information section