text.skipToContent text.skipToNavigation

Manufacturer Part #

AT04-4P-BM04

4 Pos Socket Pin, Nickel contact plating, PCB, Board Mount, Potting, Black

Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 4
No of Rows: 2
Contact Termination: Male/Pin Crimp
Gender: Female Plug
Type: Board to Cable/Wire
Termination: Solder
Material: Thermoplastic
Color: Black
Fastening Type: Latch Holder
Pricing Section
Stock:
0
Minimum Order:
400
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
270
Factory Lead Time:
5-10 Days
Total
$1,112.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
50
$3.32
150
$2.81
200
$2.78
500
$2.70
750+
$2.66
Product Variant Information section