text.skipToContent text.skipToNavigation

Manufacturer Part #

AT04-6P-PM13

6 Postion Receptacle, Pin, Nickel, Panel Mount, Self-Threading, Cap

Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 6
No of Rows: 3
Contact Termination: Male/Pin Crimp
Gender: Male
Termination: Crimp
Color: Black
Fastening Type: Latch Holder
Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$850.00
USD
Quantity
Web Price
50
$5.08
100
$4.35
200
$4.25
250
$4.22
750+
$4.07
Product Variant Information section