text.skipToContent text.skipToNavigation

Manufacturer Part #

AT06-2S-LED2401

AT Series 2 Position Black Body LED 24 V Clear End Cap Plug Connector

Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 1827
Product Specification Section
Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 2
No of Rows: 1
Contact Termination: Crimp Terminal
Gender: Male Receptacle
Type: Receptacle
Style/Orientation: Free Hanging Plug
Termination: Crimp
Color: Grey
Fastening Type: Latch Lock
Pricing Section
Stock:
200
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$183.00
USD
Quantity
Web Price
25
$7.32
50
$6.32
100
$6.16
125
$6.11
375+
$5.86
Product Variant Information section