text.skipToContent text.skipToNavigation

Manufacturer Part #

ATM06-6S-KIT01

ATM Series 3 Row 4 Position Female Sockets with Wedge Plug Kit

Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 6
No of Rows: 3
Contact Termination: Female/Socket Crimp
Gender: Female
Style/Orientation: Free Hanging Plug
Termination: Crimp
Color: Grey
Fastening Type: Latch Lock
Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$170.80
USD
Quantity
Web Price
20
$8.54
60
$7.27
80
$7.19
200
$6.94
300+
$6.83
Product Variant Information section