text.skipToContent text.skipToNavigation

Manufacturer Part #

DF51K-10DS-2C(800)

DF51K Series 2 mm Pitch 10 Position Positive Lock Double Row Socket

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 10
No of Rows: 2
Contact Termination: Crimp Terminal
Gender: Female
Type: Wire to Board
Pitch: 2 mm
Style/Orientation: Free Hanging Receptacle
Material: Polybutylene Terephthalate
Color: Black
Fastening Type: Locking Ramp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$12.20
USD
Quantity
Web Price
100
$0.122
500
$0.106
2,500
$0.102
5,000
$0.10
15,000+
$0.0976
Product Variant Information section