text.skipToContent text.skipToNavigation

Manufacturer Part #

DF51K-22SCF(800)

DF51K Series 2 mm Pitch Center Lock Wire-to-Board Connector Contacts

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 1951
Product Specification Section
Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 1
Contact Termination: Crimp Terminal
Gender: Female
Type: Wire to Board
Pitch: 2 mm
Style/Orientation: Straight
Material: Brass
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$272.00
USD
Quantity
Web Price
10,000
$0.0272
20,000
$0.0222
30,000
$0.022
50,000+
$0.0218
Product Variant Information section