text.skipToContent text.skipToNavigation

Manufacturer Part #

DF51K-22SCFA(800)

DF51K Series 2 mm Pitch Positive Lock Wire-to-Board Gold Plated Contact

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 1951
Product Specification Section
Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 1
Contact Termination: Crimp Terminal
Gender: Female
Type: Wire to Board
Pitch: 2 mm
Material: Brass
Pricing Section
Stock:
50,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$743.00
USD
Quantity
Web Price
10,000
$0.0743
20,000
$0.0603
30,000
$0.0598
40,000+
$0.0594
Product Variant Information section