text.skipToContent text.skipToNavigation

Manufacturer Part #

DIN-32FS-S22-A1C1

Dual Row 32 Position 2.54 mm Straight Short Body Female PCB DIN Connector

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech DIN-32FS-S22-A1C1 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 32
No of Rows: 2
Gender: Female
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder
Material: Thermoplastic
Color: Beige
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
560
Multiple Of:
70
Total
$935.20
USD
Quantity
Web Price
70
$1.73
210
$1.68
280
$1.67
700
$1.63
1,050+
$1.59
Product Variant Information section