text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 3
Multiple Of: 1
Quantity Web Price
3 $3.85
90+ $3.65
Total:

$11.55

USD
Attributes
Attributes Table
Connector Type Receptacle
No of Positions 12
No of Rows 2
Contact Termination Crimp Terminal
Gender Male
Type Housing
Pitch 4.5 mm
Style/Orientation Free Hanging Plug
Termination Crimp
Material Polyamide
Color Green
Fastening Type Latch Holder