text.skipToContent text.skipToNavigation

Manufacturer Part #

DT04-3P-L012

DT Series 3 Position Latch Holder Male Pin Panel Mount Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2043
Product Specification Section
Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 3
No of Rows: 3
Gender: Male
Type: Housing
Pitch: 8.7 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Material: Polyamide
Color: Grey
Fastening Type: Latch Holder
Mounting Method: Flange Mount
Features & Applications

TE Connectivity has extended its DEUTSCH DT range of connectors for use in harsh conditions, introducing a wire-to-wire snap-cap design. This means that the DT 2/3 series now includes three versions: the existing standard version, the welded seal cover, and the new snap-cap design.

APPLICATIONS
• Transportation
• Marine equipment
• Industrial systems
• Aerospace and defense equipment

FEATURES
• 13A maximum continuous current
• 7.5mΩ maximum contact resistance
• Improved wire alignment to maximize seal performance under wire side-load conditions
• IP67 or IP68 protecting ratings
• Operating-temperature range: -55°C to 125°C

Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.09
USD
Quantity
Web Price
1
$4.09
15
$3.67
30
$3.56
100
$3.39
200+
$3.30
Product Variant Information section