text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 4
Multiple Of: 1
Quantity Web Price
4 $2.96
117+ $2.81
Total:

$11.84

USD
Attributes
Attributes Table
Connector Type Plug
No of Positions 12
No of Rows 2
Gender Male
Type Housing
Pitch 4.5 mm
Style/Orientation Free Hanging Plug
Termination Crimp
Material Polyamide
Color Black
Fastening Type Latch Lock