text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 1,800
Multiple Of: 1,800
Quantity Web Price
1,800+ $0.92
Total:

$1,656.00

USD
Attributes
Attributes Table
Connector Type Plug
No of Positions 3
No of Rows 3
Gender Male
Type Housing
Pitch 8.7 mm
Style/Orientation Free Hanging Receptacle
Termination Crimp
Material Polyamide
Color Black
Fastening Type Latch Lock