text.skipToContent text.skipToNavigation

Manufacturer Part #

DT06-4S-P012

DT Series 4 Position Dual Row Female Socket Free Hanging Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity DT06-4S-P012 - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 4
No of Rows: 2
Gender: Female
Type: Housing
Pitch: 4.5 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Material: Polyamide
Color: Black
Fastening Type: Latch Holder
Mounting Method: Wire Mount
$Features & Applications

TE Connectivity has extended its DEUTSCH DT range of connectors for use in harsh conditions, introducing a wire-to-wire snap-cap design. This means that the DT 2/3 series now includes three versions: the existing standard version, the welded seal cover, and the new snap-cap design.

APPLICATIONS
• Transportation
• Marine equipment
• Industrial systems
• Aerospace and defense equipment

FEATURES
• 13A maximum continuous current
• 7.5mΩ maximum contact resistance
• Improved wire alignment to maximize seal performance under wire side-load conditions
• IP67 or IP68 protecting ratings
• Operating-temperature range: -55°C to 125°C

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1200
Multiple Of:
1
Total
$2,652.00
USD
Quantity
Web Price
1
$2.55
25
$2.45
75
$2.38
200
$2.33
500+
$2.21
Product Variant Information section