text.skipToContent text.skipToNavigation

Manufacturer Part #

DTM04-6P-E003

DTM Series 6 Position Triple Row Male Pin Free Hanging Receptacle Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1951
Product Specification Section
Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 6
No of Rows: 3
Gender: Male
Type: Housing
Pitch: 4 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Material: Polyamide
Color: Grey
Fastening Type: Latch Holder
Mounting Method: Wire Mount
Pricing Section
Stock
2,200
Minimum Order:
550
Multiple Of:
550
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,127.50
USD
Quantity
Web Price
550+
$2.05
Product Variant Information section