text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 1,400
Multiple Of: 1,400
Quantity Web Price
1,400+ $1.30
Total:

$1,820.00

USD
Attributes
Attributes Table
Connector Type Plug
No of Positions 3
No of Rows 1
Gender Female
Type Housing
Pitch 4 mm
Style/Orientation Free Hanging Receptacle
Termination Crimp
Material Polyamide
Color Grey
Fastening Type Latch Lock