text.skipToContent text.skipToNavigation

Manufacturer Part #

FLHS3100

FLH Mini Sealed 3 Contacts 2.5 mm Pitch Socket Connector Housing Assembly

Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code: 2024
Product Specification Section
Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 3
Contact Termination: Crimp Terminal
Gender: Female
Pitch: 2.5 mm
Style/Orientation: Free Hanging Plug
Color: Black
Pricing Section
Stock:
1,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,110.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000+
$1.11
Product Variant Information section