text.skipToContent text.skipToNavigation

Manufacturer Part #

FLMP2200

FLM Series, Zhaga Book 20, LEX-MR Right Angle SMT, Pin Contacts, Black Socket

Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 2
No of Rows: 1
Gender: Male
Type: Wire to Board
Pitch: 2.8 mm
Style/Orientation: Right Angle
Termination: Solder
Material: Thermoplastic
Color: Black
Fastening Type: Latch Holder
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
550
Multiple Of:
550
550
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$643.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
550
$1.17
1,100
$0.955
1,650
$0.945
2,200+
$0.935
Product Variant Information section