

Manufacturer Part #
01.001.5553.1
End cover with label holder Electronic Empty Housing
Product Specification Section
Wieland Electric 01.001.5553.1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wieland Electric 01.001.5553.1 - Technical Attributes
Attributes Table
Type: | Terminal Block |
Style: | Barrier |
No of Poles: | 2 |
Wire Gauge: | AWG 30-12 |
Termination: | Push-Wire |
Gender: | Female |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.905
30
$0.885
125
$0.855
300
$0.84
1,250+
$0.795
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
PCB Mount