text.skipToContent text.skipToNavigation

Manufacturer Part #

233-504

4 Positions 2.54 mm Pitch 20 - 28 AWG Orange Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Barrier Strips
Style: PCB Terminal Strip
No of Poles: 4
Wire Gauge: AWG 28-20
Termination: Cage Clamp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
57
Multiple Of:
1
Total
$87.78
USD
Quantity
Web Price
1
$1.72
30
$1.54
100
$1.49
300
$1.43
1,000+
$1.38
Product Variant Information section