Manufacturer Part #
25.503.3403.0
PCB TERMINAL 8234 / 4 Z MS OB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Wieland Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bag Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Wieland Electric 25.503.3403.0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wieland Electric 25.503.3403.0 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| Style: | PCB Through Hole |
| No of Poles: | 8 |
| Wire Gauge: | AWG 22-12 |
| Material: | Thermoplastic |
| Color: | Grey |
| Dimension: | 40.85 x 14.02 x 15.3 mm |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50
$0.935
150
$0.91
250
$0.90
1,000
$0.87
1,500+
$0.85
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
PCB Mount