Manufacturer Part #
25.600.3653.0
16 Position 22-12 AWG Single Row 5 mm Pitch PCB Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Wieland Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bag Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Wieland Electric 25.600.3653.0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wieland Electric 25.600.3653.0 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 16 |
| Wire Gauge: | AWG 22-12 |
| Termination: | Screw |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50
$3.14
100
$3.11
200
$3.08
250
$3.07
750+
$3.01
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
PCB Mount