text.skipToContent text.skipToNavigation

Manufacturer Part #

26630301RP2

Single Row 3 Position Straight Gold Plated Contact 2 mm Header Strip

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Barrier Strips
Style: Barrier
No of Poles: 3
Wire Gauge: AWG 12-8
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$130.00
USD
Quantity
Web Price
100
$0.305
400
$0.26
1,500
$0.255
2,500
$0.25
5,000+
$0.245
Product Variant Information section