text.skipToContent text.skipToNavigation

Manufacturer Part #

A10220507CA

5 Position Single Row Dual Barrier 8.26 mm Pitch 14-22 AWG Barrier Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Barrier Strips
Style: Dual Barrier
No of Poles: 5
Wire Gauge: AWG 14-22
Termination: Screw
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$503.00
USD
Quantity
Web Price
100
$5.03
200
$4.13
300
$4.06
400+
$4.02
Product Variant Information section